7 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0470804005

DigiKey Part Number
WM19112TR-ND - Tape & Reel (TR)
WM19112CT-ND - Cut Tape (CT)
WM19112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0470804005
Description
CONN SATA PLUG 7POS SLD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0470804005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Plug, Shrouded
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$7.07900$70.79
25$6.63320$165.83
50$6.31580$315.79
100$6.01320$601.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
380$5.47205$2,079.38
760$5.21070$3,960.13
1,140$5.06365$5,772.56
1,900$4.88444$9,280.44
2,660$4.76986$12,687.83
3,800$4.65133$17,675.05
9,500$4.36035$41,423.33
19,000$4.15248$78,897.12
Manufacturers Standard Package