



0470804001 | |
|---|---|
DigiKey Part Number | WM4279TR-ND - Tape & Reel (TR) WM4279CT-ND - Cut Tape (CT) WM4279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470804001 |
Description | CONN SATA PLUG 7POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470804001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.48800 | $94.88 |
| 25 | $8.89240 | $222.31 |
| 50 | $8.46820 | $423.41 |
| 100 | $8.06360 | $806.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $7.33789 | $2,788.40 |
| 760 | $6.98751 | $5,310.51 |
| 1,140 | $6.79039 | $7,741.04 |
| 1,900 | $6.55007 | $12,445.13 |
| 2,660 | $6.39645 | $17,014.56 |
| 3,800 | $6.23757 | $23,702.77 |
| 9,500 | $5.84741 | $55,550.39 |











