Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469990884 | |
|---|---|
DigiKey Part Number | 900-0469990884-ND |
Manufacturer | |
Manufacturer Product Number | 0469990884 |
Description | CONN PLUG HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990655 | Molex | 180 | WM20246-ND | $2.14000 | Parametric Equivalent |
| 0469990657 | Molex | 39,742 | 0469990657-ND | $2.47000 | Parametric Equivalent |
| 2004880002 | WEC | 4,600 | 2266-2004880002-23-ND | $2.25504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | $1.84789 | $88,698.72 |





