0469930850 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,614
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,919
Unit Price: $19.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 104
Unit Price: $19.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,671
Unit Price: $6.82000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 890
Unit Price: $2.80000
Datasheet
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469930850

DigiKey Part Number
900-0469930850-ND
Manufacturer
Manufacturer Product Number
0469930850
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469930850 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469930820Molex1,614900-0469930820-ND$20.31000Parametric Equivalent
0469930830Molex1,919900-0469930830-ND$19.73000Parametric Equivalent
0469930840Molex104900-0469930840-ND$19.73000Parametric Equivalent
1727670108Molex1,671WM22156-ND$6.82000Parametric Equivalent
10127816-08LFAmphenol CS (FCI)890609-4840-ND$2.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
10,000$10.44377$104,437.70