Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469921600 | |
|---|---|
DigiKey Part Number | 900-0469921600-ND |
Manufacturer | |
Manufacturer Product Number | 0469921600 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727080116 | Molex | 224 | WM24885-ND | $13.07000 | Parametric Equivalent |
| 1727081016 | Molex | 117 | 900-1727081016-ND | $11.18000 | Parametric Equivalent |
| 10127815-16LF | Amphenol CS (FCI) | 421 | 609-10127815-16LF-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | $3.83969 | $19,966.39 |




