0469921200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,293
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,384
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,043
Unit Price: $23.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.63342
Datasheet

Parametric Equivalent


Molex
In Stock: 5,781
Unit Price: $8.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,137
Unit Price: $8.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 648
Unit Price: $13.73000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2,946
Unit Price: $2.80000
Datasheet
Image for 0469921200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469921200

DigiKey Part Number
0469921200-ND
Manufacturer
Manufacturer Product Number
0469921200
Description
MINIFITJR RCPT DR V2 GW 12CKT NA
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.