0468190011 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 23,981
Unit Price: $18.77000
Datasheet
0468190011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0468190011
0468190011
0468190011
Molex - Product Spotlight - EXTreme Guardian

0468190011

DigiKey Part Number
WM8751TR-ND - Tape & Reel (TR)
WM8751CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0468190011
Description
TERM BLADE FEMALE 10AWG GOLD
Customer Reference
Detailed Description
Blade Contact 10 AWG Crimp Female Blade Socket Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.05000$16.05