0467652001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4,330
Unit Price: $17.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,131
Unit Price: $23.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 17,646
Unit Price: $16.96000
Datasheet
467652001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
467652001
High Definition Multimedia Interface (HDMI)

0467652001

DigiKey Part Number
WM1280TR-ND - Tape & Reel (TR)
WM1280CT-ND - Cut Tape (CT)
WM1280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467652001
Description
CONN RCP MICRO HDMI 19POS SMD RA
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0467652001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.8A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,046 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,046In Stock
Ships from WEC