
0467109000 | |
---|---|
DigiKey Part Number | 0467109000-ND |
Manufacturer | |
Manufacturer Product Number | 0467109000 |
Description | CONN RCPT HSG EXTREME 19POS BLK |
Customer Reference | |
Detailed Description | 19 (15 + 4 Power) Position Housing for Female Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 19 (15 + 4 Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Latches | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |