0465577447 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 230
Unit Price: $80.02261
Datasheet
Image for 0465577447 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465577447

DigiKey Part Number
0465577447-ND
Manufacturer
Manufacturer Product Number
0465577447
Description
CONN HD ARRAY RCPT 100P SMD GOLD
Customer Reference
Detailed Description
100 Position Connector High Density Array, Female Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9.5mm, 10mm, 10.5mm, 11mm, 12mm, 12.5mm, 14.5mm
Height Above Board
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable