




0465572345 | |
---|---|
DigiKey Part Number | WM23318TR-ND - Tape & Reel (TR) WM23318CT-ND - Cut Tape (CT) WM23318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465572345 |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465572345 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.92000 | $133.92 |
10 | $113.79600 | $1,137.96 |
25 | $106.66760 | $2,666.69 |
50 | $101.57500 | $5,078.75 |
100 | $100.63650 | $10,063.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $73.23550 | $19,041.23 |
520 | $69.74344 | $36,266.59 |
780 | $67.77906 | $52,867.67 |