460640032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
460640032
460640032
460640032
Molex - Sealed Connectors

0460640032

DigiKey Part Number
WM4411-ND
Manufacturer
Manufacturer Product Number
0460640032
Description
CONN RCPT HSG 2POS 4.20MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0460640032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Weatherproof (Water and Dust Tight, IP67)
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,297 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13,297In Stock
Ships from WEC