Pin Contact Tin 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp
Molex FiT City

0460123151

DigiKey Part Number
900-0460123151TR-ND - Tape & Reel (TR)
900-0460123151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0460123151
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.00600$20.06
25$1.87760$46.94
50$1.78740$89.37
100$1.70100$170.10
250$1.59464$398.66
500$1.51834$759.17
1,000$1.44575$1,445.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42242$5,689.68
8,000$1.35452$10,836.16
12,000$1.31634$15,796.08
20,000$1.26975$25,395.00
28,000$1.23998$34,719.44
40,000$1.20919$48,367.60
Manufacturers Standard Package