Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.85700 | $118.57 |
30 | $10.97000 | $329.10 |
50 | $10.58240 | $529.12 |
100 | $10.07650 | $1,007.65 |
250 | $9.44496 | $2,361.24 |
500 | $8.99400 | $4,497.00 |
1,000 | $8.56473 | $8,564.73 |
2,500 | $8.02868 | $20,071.70 |
5,000 | $7.64579 | $38,228.95 |









