


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.68300 | $116.83 |
| 30 | $10.81133 | $324.34 |
| 50 | $10.42820 | $521.41 |
| 100 | $9.92910 | $992.91 |
| 250 | $9.30708 | $2,326.77 |
| 500 | $8.86278 | $4,431.39 |
| 1,000 | $8.43978 | $8,439.78 |
| 2,500 | $7.91158 | $19,778.95 |
| 5,000 | $7.53423 | $37,671.15 |











