Green 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
ML-XT Extraction Video
Molex FiT City

0460121141-10-G0-D

DigiKey Part Number
0460121141-10-G0-D-ND
Manufacturer
Manufacturer Product Number
0460121141-10-G0-D
Description
10" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$11.49400$114.94
30$10.63600$319.08
50$10.26040$513.02
100$9.76960$976.96
250$9.15712$2,289.28
500$8.71988$4,359.94
1,000$8.30363$8,303.63
2,500$7.78402$19,460.05
5,000$7.41277$37,063.85
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: $11.49400
10" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $11.49400
10" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: $11.49400
10" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: $11.49400
10" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: $11.49400
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $9.98100
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $10.17000
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $10.35900
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $10.54800
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $10.73700
Assembly Component