



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.59100 | $55.91 |
| 30 | $5.17400 | $155.22 |
| 50 | $4.99040 | $249.52 |
| 100 | $4.75200 | $475.20 |
| 250 | $4.45408 | $1,113.52 |
| 500 | $4.24130 | $2,120.65 |
| 1,000 | $4.03873 | $4,038.73 |
| 2,500 | $3.78584 | $9,464.60 |
| 5,000 | $3.60521 | $18,026.05 |











