cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459848482

DigiKey Part Number
0459848482-ND
Manufacturer
Manufacturer Product Number
0459848482
Description
CONN RCPT LPHPOWER 48POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459848482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
48
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
40 Signal, 8 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
540$95.38231$51,506.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.