




0465561145 | |
---|---|
DigiKey Part Number | WM4969TR-ND - Tape & Reel (TR) WM4969CT-ND - Cut Tape (CT) WM4969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465561145 |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465561145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.92000 | $133.92 |
10 | $113.79600 | $1,137.96 |
25 | $106.66760 | $2,666.69 |
50 | $101.57500 | $5,078.75 |
100 | $100.63650 | $10,063.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $89.51960 | $26,855.88 |
600 | $85.25222 | $51,151.33 |
900 | $82.85146 | $74,566.31 |