
0459702615 | |
---|---|
DigiKey Part Number | 900-0459702615-ND |
Manufacturer | |
Manufacturer Product Number | 0459702615 |
Description | SEARAY PLUG ASSY 10X20X4.9 TIN R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 11mm, 11.5mm, 12.5mm, 13mm | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | $152.44933 | $32,014.36 |