0459702311 | |
---|---|
DigiKey Part Number | 2266-459702311-23-ND |
Manufacturer | |
Manufacturer Product Number | 0459702311 |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459702311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.280" (7.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $137.59200 | $687.96 |
45 | $132.02556 | $5,941.15 |
90 | $126.69444 | $11,402.50 |
300 | $121.75520 | $36,526.56 |
800 | $116.89440 | $93,515.52 |