




0465573545 | |
|---|---|
DigiKey Part Number | WM4980TR-ND - Tape & Reel (TR) WM4980CT-ND - Cut Tape (CT) 900-0465573545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465573545 |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465573545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm | |
Height Above Board | 0.317" (8.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.00000 | $190.00 |
| 10 | $161.50300 | $1,615.03 |
| 25 | $151.38760 | $3,784.69 |
| 50 | $147.57420 | $7,378.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $142.47976 | $29,920.75 |
| 420 | $135.68862 | $56,989.22 |




