


0457730001 | |
|---|---|
DigiKey Part Number | WM23294TR-ND - Tape & Reel (TR) WM23294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0457730001 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.35700 | $13.57 |
| 25 | $1.26920 | $31.73 |
| 50 | $1.20860 | $60.43 |
| 100 | $1.15100 | $115.10 |
| 250 | $1.07868 | $269.67 |
| 500 | $1.02720 | $513.60 |
| 1,000 | $0.97811 | $978.11 |
| 2,500 | $0.91676 | $2,291.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.87308 | $10,476.96 |
| 24,000 | $0.83141 | $19,953.84 |
| 36,000 | $0.80797 | $29,086.92 |
| 60,000 | $0.77939 | $46,763.40 |
| 84,000 | $0.76112 | $63,934.08 |


























