



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.77800 | $107.78 |
| 30 | $9.53433 | $286.03 |
| 50 | $9.03220 | $451.61 |
| 100 | $8.42210 | $842.21 |
| 250 | $7.72392 | $1,930.98 |
| 500 | $7.26764 | $3,633.82 |
| 1,000 | $6.86569 | $6,865.69 |
| 2,500 | $6.40695 | $16,017.38 |
| 5,000 | $6.10783 | $30,539.15 |











