



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.99000 | $109.90 |
30 | $9.72467 | $291.74 |
50 | $9.21500 | $460.75 |
100 | $8.59260 | $859.26 |
250 | $7.88196 | $1,970.49 |
500 | $7.41736 | $3,708.68 |
1,000 | $7.00798 | $7,007.98 |
2,500 | $6.54082 | $16,352.05 |
5,000 | $6.23625 | $31,181.25 |









