



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.59500 | $105.95 |
30 | $9.37067 | $281.12 |
50 | $8.87900 | $443.95 |
100 | $8.27810 | $827.81 |
250 | $7.59056 | $1,897.64 |
500 | $7.14126 | $3,570.63 |
1,000 | $6.74547 | $6,745.47 |
2,500 | $6.29369 | $15,734.23 |
5,000 | $5.99914 | $29,995.70 |









