



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.04500 | $70.45 |
30 | $6.20767 | $186.23 |
50 | $5.87080 | $293.54 |
100 | $5.45950 | $545.95 |
250 | $4.98768 | $1,246.92 |
500 | $4.67928 | $2,339.64 |
1,000 | $4.40750 | $4,407.50 |
2,500 | $4.09719 | $10,242.98 |
5,000 | $3.89477 | $19,473.85 |









