



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.39200 | $103.92 |
| 30 | $9.18600 | $275.58 |
| 50 | $8.70160 | $435.08 |
| 100 | $8.11220 | $811.22 |
| 250 | $7.43748 | $1,859.37 |
| 500 | $6.99650 | $3,498.25 |
| 1,000 | $6.60778 | $6,607.78 |
| 2,500 | $6.16422 | $15,410.55 |
| 5,000 | $5.87500 | $29,375.00 |











