



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.81300 | $58.13 |
| 30 | $5.11100 | $153.33 |
| 50 | $4.82940 | $241.47 |
| 100 | $4.48480 | $448.48 |
| 250 | $4.09036 | $1,022.59 |
| 500 | $3.83254 | $1,916.27 |
| 1,000 | $3.60505 | $3,605.05 |
| 2,500 | $3.34526 | $8,363.15 |
| 5,000 | $3.17580 | $15,879.00 |











