



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.01900 | $90.19 |
| 30 | $7.96100 | $238.83 |
| 50 | $7.53580 | $376.79 |
| 100 | $7.01870 | $701.87 |
| 250 | $6.42660 | $1,606.65 |
| 500 | $6.03968 | $3,019.84 |
| 1,000 | $5.69857 | $5,698.57 |
| 2,500 | $5.30922 | $13,273.05 |
| 5,000 | $5.05530 | $25,276.50 |











