


0455931600 | |
---|---|
DigiKey Part Number | WM17126-ND |
Manufacturer | |
Manufacturer Product Number | 0455931600 |
Description | CONN PLUG 16POS SLD PCB |
Customer Reference | |
Detailed Description | 16 Position Handylink Plug Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0455931600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Handylink | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |