0453391600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453391600

DigiKey Part Number
WM6291-ND
Manufacturer
Manufacturer Product Number
0453391600
Description
CONN PLUG 16POS SLD STR
Customer Reference
Detailed Description
16 Position Handylink Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0453391600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Plug
Connector Type
Handylink
Number of Positions
16
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 150 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

150In Stock
Ships from WEC