Ultra-Fit_RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultra-Fit_RB
Example of Mega-Fit assembly

0451330203

DigiKey Part Number
WM13004-ND
Manufacturer
Manufacturer Product Number
0451330203
Description
ULTRAFIT 2 CIRCUIT BLACK 300MM
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Red, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.