0444750421 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,997
Unit Price: $29.43000
Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444750421

DigiKey Part Number
0444750421-ND
Manufacturer
Manufacturer Product Number
0444750421
Description
CONN RCPT 4POS 0.165 TIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0444750421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Natural
Packaging
Tray
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
10.9mm, 15.24mm, 15.82mm
Number of Positions Loaded
All
Features
Board Lock
Pitch - Mating
Voltage Rating
600VAC
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
0.165" (4.20mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0460100421Molex1,9970460100421-ND$29.43000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
6,240$16.12924$100,646.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.