


0431300001 | |
---|---|
DigiKey Part Number | WM23258-ND |
Manufacturer | |
Manufacturer Product Number | 0431300001 |
Description | MINIFIT TPA MT EAR FOR PLG30068 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Ears For Mini-Fit TPA 30068 |
Datasheet | Datasheet |
EDA/CAD Models | 0431300001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Ears | |
Number of Positions | - | |
For Use With/Related Products | Mini-Fit TPA 30068 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.09100 | $20.91 |
25 | $1.96240 | $49.06 |
50 | $1.86860 | $93.43 |
100 | $1.77890 | $177.89 |
250 | $1.66748 | $416.87 |
500 | $1.58778 | $793.89 |
1,000 | $1.51189 | $1,511.89 |
2,500 | $1.41716 | $3,542.90 |