0430613009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,235
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 19,684
Unit Price: $1.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,649
Unit Price: $0.83781
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.42915

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28,830
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 975
Unit Price: $1.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,682
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.72401
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1,322
Unit Price: $0.82000
Datasheet
Image for 0430613009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430613009

DigiKey Part Number
0430613009-ND
Manufacturer
Manufacturer Product Number
0430613009
Description
CONN RCPT HSG 2POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
0°C ~ 75°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009501021Molex2,235WM18813-ND$1.23000Parametric Equivalent
0430610002Molex19,684WM20138-ND$1.97000Parametric Equivalent
2132189-2TE Connectivity AMP Connectors2,649A103928-ND$0.83781Parametric Equivalent
5-770849-2TE Connectivity AMP Connectors017-5-770849-2-ND$0.42915Parametric Equivalent
640250-2TE Connectivity AMP Connectors28,830A19950-ND$1.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.84260$18,426.00