




0430451609 | |
|---|---|
DigiKey Part Number | WM3260TR-ND - Tape & Reel (TR) WM3260CT-ND - Cut Tape (CT) WM3260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451609 |
Description | CONN HEADER SMD R/A 16POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451609 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.39000 | $57.39 |
| 10 | $48.79500 | $487.95 |
| 100 | $41.47250 | $4,147.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $42.84555 | $8,569.11 |
| 400 | $40.80125 | $16,320.50 |
| 600 | $39.65162 | $23,790.97 |
| 1,000 | $38.24913 | $38,249.13 |
| 1,400 | $37.35304 | $52,294.26 |
| 2,000 | $36.42602 | $72,852.04 |





