




0430451008 | |
---|---|
DigiKey Part Number | WM10741TR-ND - Tape & Reel (TR) WM10741CT-ND - Cut Tape (CT) WM10741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451008 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 8A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
10 | $45.48100 | $454.81 |
25 | $42.63480 | $1,065.87 |
50 | $40.59680 | $2,029.84 |
100 | $38.65900 | $3,865.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $30.10645 | $6,021.29 |
400 | $28.66973 | $11,467.89 |
600 | $27.86170 | $16,717.02 |
1,000 | $26.87608 | $26,876.08 |
1,400 | $26.24611 | $36,744.55 |
2,000 | $25.59467 | $51,189.34 |