



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.40800 | $74.08 |
| 30 | $6.85667 | $205.70 |
| 50 | $6.61340 | $330.67 |
| 100 | $6.29770 | $629.77 |
| 250 | $5.90304 | $1,475.76 |
| 500 | $5.62088 | $2,810.44 |
| 1,000 | $5.35253 | $5,352.53 |
| 2,500 | $5.01748 | $12,543.70 |
| 5,000 | $4.77809 | $23,890.45 |











