



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.70500 | $137.05 |
| 30 | $12.67767 | $380.33 |
| 50 | $12.22860 | $611.43 |
| 100 | $11.64410 | $1,164.41 |
| 250 | $10.91420 | $2,728.55 |
| 500 | $10.39330 | $5,196.65 |
| 1,000 | $9.89721 | $9,897.21 |
| 2,500 | $9.27783 | $23,194.58 |
| 5,000 | $8.83542 | $44,177.10 |











