



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.56500 | $135.65 |
| 30 | $12.55433 | $376.63 |
| 50 | $12.10860 | $605.43 |
| 100 | $11.52980 | $1,152.98 |
| 250 | $10.80732 | $2,701.83 |
| 500 | $10.29118 | $5,145.59 |
| 1,000 | $9.80003 | $9,800.03 |
| 2,500 | $9.18680 | $22,967.00 |
| 5,000 | $8.74868 | $43,743.40 |











