



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.47900 | $64.79 |
| 30 | $5.99333 | $179.80 |
| 50 | $5.78140 | $289.07 |
| 100 | $5.50430 | $550.43 |
| 250 | $5.15916 | $1,289.79 |
| 500 | $4.91268 | $2,456.34 |
| 1,000 | $4.67812 | $4,678.12 |
| 2,500 | $4.38522 | $10,963.05 |
| 5,000 | $4.17596 | $20,879.80 |











