



cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | $13.40900 | $134.09 |
| 30 | $12.40633 | $372.19 |
| 50 | $11.96720 | $598.36 |
| 100 | $11.39580 | $1,139.58 |
| 250 | $10.68172 | $2,670.43 |
| 500 | $10.17148 | $5,085.74 |
| 1,000 | $9.68608 | $9,686.08 |
| 2,500 | $9.07996 | $22,699.90 |
| 5,000 | $8.64698 | $43,234.90 |











