



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.19600 | $131.96 |
| 30 | $12.20900 | $366.27 |
| 50 | $11.77640 | $588.82 |
| 100 | $11.21410 | $1,121.41 |
| 250 | $10.51136 | $2,627.84 |
| 500 | $10.00934 | $5,004.67 |
| 1,000 | $9.53160 | $9,531.60 |
| 2,500 | $8.93513 | $22,337.82 |
| 5,000 | $8.50906 | $42,545.30 |











