



0430310002-05-S4 | |
---|---|
DigiKey Part Number | 0430310002-05-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-05-S4 |
Description | 5" PRE-CRIMP A2015S SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.50300 | $65.03 |
30 | $5.72567 | $171.77 |
50 | $5.41260 | $270.63 |
100 | $5.03010 | $503.01 |
250 | $4.59192 | $1,147.98 |
500 | $4.30584 | $2,152.92 |
1,000 | $4.05344 | $4,053.44 |
2,500 | $3.76524 | $9,413.10 |
5,000 | $3.57729 | $17,886.45 |









