



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.39600 | $63.96 |
| 30 | $5.62633 | $168.79 |
| 50 | $5.31940 | $265.97 |
| 100 | $4.94280 | $494.28 |
| 250 | $4.51164 | $1,127.91 |
| 500 | $4.22980 | $2,114.90 |
| 1,000 | $3.98143 | $3,981.43 |
| 2,500 | $3.69774 | $9,244.35 |
| 5,000 | $3.51272 | $17,563.60 |











