



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.96700 | $79.67 |
| 30 | $7.02400 | $210.72 |
| 50 | $6.64460 | $332.23 |
| 100 | $6.18340 | $618.34 |
| 250 | $5.65572 | $1,413.93 |
| 500 | $5.31044 | $2,655.22 |
| 1,000 | $5.00624 | $5,006.24 |
| 2,500 | $4.65886 | $11,647.15 |
| 5,000 | $4.43236 | $22,161.80 |











