



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.49000 | $74.90 |
| 30 | $6.60200 | $198.06 |
| 50 | $6.24500 | $312.25 |
| 100 | $5.80930 | $580.93 |
| 250 | $5.31012 | $1,327.53 |
| 500 | $4.98404 | $2,492.02 |
| 1,000 | $4.69645 | $4,696.45 |
| 2,500 | $4.36815 | $10,920.38 |
| 5,000 | $4.15404 | $20,770.20 |











