



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.32500 | $73.25 |
| 30 | $6.45667 | $193.70 |
| 50 | $6.10700 | $305.35 |
| 100 | $5.68020 | $568.02 |
| 250 | $5.19140 | $1,297.85 |
| 500 | $4.87174 | $2,435.87 |
| 1,000 | $4.58990 | $4,589.90 |
| 2,500 | $4.26827 | $10,670.68 |
| 5,000 | $4.05844 | $20,292.20 |











