



0430310001-05-Y4-D | |
---|---|
DigiKey Part Number | 0430310001-05-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-05-Y4-D |
Description | 5" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.80700 | $118.07 |
30 | $10.45267 | $313.58 |
50 | $9.90900 | $495.45 |
100 | $9.24480 | $924.48 |
250 | $8.48592 | $2,121.48 |
500 | $7.98964 | $3,994.82 |
1,000 | $7.55256 | $7,552.56 |
2,500 | $7.05384 | $17,634.60 |
5,000 | $6.72867 | $33,643.35 |









